R-78B15-1.0 | |
---|---|
DigiKey Part Number | 945-1048-ND |
Manufacturer | |
Manufacturer Product Number | R-78B15-1.0 |
Description | DC DC CONVERTER 15V 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 15V 1A 20V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78B15-1.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 20V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 97% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.05000 | ¥91.05 |
5 | ¥90.29200 | ¥451.46 |
10 | ¥89.60200 | ¥896.02 |
25 | ¥88.22600 | ¥2,205.65 |
50 | ¥85.46900 | ¥4,273.45 |
100 | ¥77.91100 | ¥7,791.10 |
250 | ¥75.81920 | ¥18,954.80 |
500 | ¥74.44060 | ¥37,220.30 |