SN74CBTD16210DGGR | |
---|---|
DigiKey Part Number | 296-1171-2-ND - Tape & Reel (TR) 296-1171-1-ND - Cut Tape (CT) 296-1171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTD16210DGGR |
Description | IC BUS SWITCH 10 X 1:1 48TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD16210DGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.84000 | ¥29.84 |
10 | ¥26.77000 | ¥267.70 |
25 | ¥25.30640 | ¥632.66 |
100 | ¥21.93310 | ¥2,193.31 |
250 | ¥20.80860 | ¥5,202.15 |
500 | ¥18.67156 | ¥9,335.78 |
1,000 | ¥15.74714 | ¥15,747.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥13.92074 | ¥27,841.48 |