AD8027ARZ | |
---|---|
DigiKey Part Number | 505-AD8027ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8027ARZ |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 100V/µs | |
-3db Bandwidth | 190 MHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 6.5mA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.94000 | ¥36.94 |
10 | ¥33.15100 | ¥331.51 |
98 | ¥27.16439 | ¥2,662.11 |
294 | ¥25.77126 | ¥7,576.75 |
588 | ¥23.12442 | ¥13,597.16 |
1,078 | ¥19.50255 | ¥21,023.75 |
2,548 | ¥18.52741 | ¥47,207.84 |