BD912 | |
---|---|
DigiKey Part Number | 497-7179-5-ND |
Manufacturer | |
Manufacturer Product Number | BD912 |
Description | TRANS PNP 100V 15A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 15 A 3MHz 90 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BD912 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 2.5A, 10A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 5A, 4V | |
Power - Max | 90 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
50 | ¥9.98640 | ¥499.32 |
100 | ¥8.21720 | ¥821.72 |
500 | ¥6.95304 | ¥3,476.52 |
1,000 | ¥5.89948 | ¥5,899.48 |
2,000 | ¥5.60455 | ¥11,209.10 |
5,000 | ¥5.39384 | ¥26,969.20 |
10,000 | ¥5.21528 | ¥52,152.80 |