2N6491G | |
---|---|
DigiKey Part Number | 2N6491GOS-ND |
Manufacturer | |
Manufacturer Product Number | 2N6491G |
Description | TRANS PNP 80V 15A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 15 A 5MHz 1.8 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | 2N6491G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 3.5V @ 5A, 15A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 5A, 4V | |
Power - Max | 1.8 W | |
Frequency - Transition | 5MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
50 | ¥6.52680 | ¥326.34 |
100 | ¥5.17140 | ¥517.14 |
500 | ¥4.38354 | ¥2,191.77 |
1,000 | ¥3.57094 | ¥3,570.94 |
2,000 | ¥3.36159 | ¥6,723.18 |
5,000 | ¥3.20150 | ¥16,007.50 |
10,000 | ¥3.05374 | ¥30,537.40 |