CD15FA102JO3F | |
---|---|
DigiKey Part Number | 338-2619-ND |
Manufacturer | |
Manufacturer Product Number | CD15FA102JO3F |
Description | CAP MICA 1000PF 5% 100V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1000 pF | |
Tolerance | ±5% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.480" L x 0.228" W (12.20mm x 5.80mm) | |
Height - Seated (Max) | 0.402" (10.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.27000 | ¥48.27 |
10 | ¥41.86200 | ¥418.62 |
50 | ¥37.56800 | ¥1,878.40 |
100 | ¥32.62990 | ¥3,262.99 |
500 | ¥29.51754 | ¥14,758.77 |
1,000 | ¥27.37075 | ¥27,370.75 |
2,500 | ¥26.83404 | ¥67,085.10 |