CD15CD010DO3F | |
---|---|
DigiKey Part Number | 338-2940-ND |
Manufacturer | |
Manufacturer Product Number | CD15CD010DO3F |
Description | CAP MICA 1PF 0.5PF 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥12.32200 | ¥123.22 |
100 | ¥9.38920 | ¥938.92 |
1,000 | ¥6.60545 | ¥6,605.45 |
5,000 | ¥6.13362 | ¥30,668.10 |
10,000 | ¥6.01567 | ¥60,156.70 |