KSC5502TU | |
---|---|
DigiKey Part Number | 488-KSC5502TU-ND |
Manufacturer | |
Manufacturer Product Number | KSC5502TU |
Description | TRANS NPN 600V 2A TO220-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 600 V 2 A 50 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC5502TU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 200mA, 1A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 12 @ 500mA, 2.5V | |
Power - Max | 50 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
50 | ¥10.80900 | ¥540.45 |
100 | ¥8.56530 | ¥856.53 |
500 | ¥7.26026 | ¥3,630.13 |
1,000 | ¥5.91426 | ¥5,914.26 |
2,000 | ¥5.56756 | ¥11,135.12 |
5,000 | ¥5.30242 | ¥26,512.10 |
10,000 | ¥5.05770 | ¥50,577.00 |