CDV16FF101JO3 | |
---|---|
DigiKey Part Number | 338-3093-ND |
Manufacturer | |
Manufacturer Product Number | CDV16FF101JO3 |
Description | CAP MICA 100PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.429" L x 0.150" W (10.90mm x 3.80mm) | |
Height - Seated (Max) | 0.461" (11.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥8.20200 | ¥82.02 |
50 | ¥7.53660 | ¥376.83 |
100 | ¥6.24930 | ¥624.93 |
500 | ¥5.52898 | ¥2,764.49 |