CD15ED470JO3F | |
---|---|
DigiKey Part Number | 338-2590-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED470JO3F |
Description | CAP MICA 47PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | CD15ED470JO3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 47 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥15.36100 | ¥153.61 |
50 | ¥14.11100 | ¥705.55 |
100 | ¥11.70060 | ¥1,170.06 |
500 | ¥9.40762 | ¥4,703.81 |
1,000 | ¥8.23172 | ¥8,231.72 |
2,500 | ¥7.93770 | ¥19,844.25 |
5,000 | ¥7.64372 | ¥38,218.60 |