CD15ED820JO3F | |
---|---|
DigiKey Part Number | 338-2616-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED820JO3F |
Description | CAP MICA 82PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 82 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.181" W (11.40mm x 4.60mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥20.36000 | ¥203.60 |
50 | ¥18.70680 | ¥935.34 |
100 | ¥15.51080 | ¥1,551.08 |
500 | ¥12.47102 | ¥6,235.51 |
1,000 | ¥10.91214 | ¥10,912.14 |
2,500 | ¥10.52241 | ¥26,306.03 |
5,000 | ¥10.13270 | ¥50,663.50 |