CD15ED500JO3 | |
---|---|
DigiKey Part Number | 338-2829-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED500JO3 |
Description | CAP MICA 50PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 50 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥11.21400 | ¥112.14 |
100 | ¥8.38110 | ¥838.11 |
1,000 | ¥5.90190 | ¥5,901.90 |
5,000 | ¥5.31173 | ¥26,558.65 |
10,000 | ¥5.11500 | ¥51,150.00 |