CD15FD101FO3F | |
---|---|
DigiKey Part Number | 338-2634-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD101FO3F |
Description | CAP MICA 100PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 pF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.461" L x 0.181" W (11.70mm x 4.60mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
10 | ¥17.36400 | ¥173.64 |
50 | ¥15.95160 | ¥797.58 |
100 | ¥13.22680 | ¥1,322.68 |
500 | ¥10.63466 | ¥5,317.33 |
1,000 | ¥9.30524 | ¥9,305.24 |
2,500 | ¥8.97296 | ¥22,432.40 |
5,000 | ¥8.64061 | ¥43,203.05 |