MICA-KIT1 | |
---|---|
DigiKey Part Number | 338-4449-ND |
Manufacturer | |
Manufacturer Product Number | MICA-KIT1 |
Description | CAP KIT MICA 5PF-1000PF 240PCS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mica Capacitor Kit 5pF ~ 1000pF 100 ~ 1000V (1kV) Through Hole 240 Pieces (48 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Mica | |
Capacitance Range | 5pF ~ 1000pF | |
Mounting Type | Through Hole | |
Voltage - Rated | 100 ~ 1000V (1kV) | |
Tolerance | ±0.5pF, ±5% | |
Applications | General Purpose | |
Features | - | |
Quantity | 240 Pieces (48 Values - 5 Each) | |
Packages Included | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,947.57000 | ¥2,947.57 |
10 | ¥2,658.12900 | ¥26,581.29 |