Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Kit Type | Metal Film | |
Resistance (Ohms) | 100 ~ 976 | |
Power (Watts) | 1/4W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 480 Pieces (96 Values - 5 Each) | |
Mounting Type | Through Hole | |
Packages Included | Axial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥416.55000 | ¥416.55 |
10 | ¥361.57100 | ¥3,615.71 |