CD15FA102JO3 | |
---|---|
DigiKey Part Number | 338-1048-ND |
Manufacturer | |
Manufacturer Product Number | CD15FA102JO3 |
Description | CAP MICA 1000PF 5% 100V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1000 pF | |
Tolerance | ±5% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.480" L x 0.228" W (12.20mm x 5.80mm) | |
Height - Seated (Max) | 0.402" (10.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |
10 | ¥22.64200 | ¥226.42 |
100 | ¥17.60200 | ¥1,760.20 |
1,000 | ¥12.84460 | ¥12,844.60 |
5,000 | ¥12.13103 | ¥60,655.15 |