Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 25 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 4V @ 5A, 25A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 15A, 4V | |
Power - Max | 125 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
30 | ¥18.84167 | ¥565.25 |
120 | ¥15.50283 | ¥1,860.34 |
510 | ¥13.11798 | ¥6,690.17 |
1,020 | ¥11.13040 | ¥11,353.01 |
2,010 | ¥10.57386 | ¥21,253.46 |
5,010 | ¥10.17636 | ¥50,983.56 |