BDW94C | |
---|---|
DigiKey Part Number | BDW94CFS-ND |
Manufacturer | |
Manufacturer Product Number | BDW94C |
Description | TRANS PNP DARL 100V 12A TO220-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 12 A 80 W Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 12 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 100mA, 10A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 750 @ 5A, 3V | |
Power - Max | 80 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥6.99500 | ¥69.95 |
200 | ¥5.44145 | ¥1,088.29 |
600 | ¥4.61240 | ¥2,767.44 |
1,000 | ¥3.75730 | ¥3,757.30 |
2,000 | ¥3.53703 | ¥7,074.06 |
5,000 | ¥3.36858 | ¥16,842.90 |
10,000 | ¥3.21311 | ¥32,131.10 |