VFHR1111C-3BY2A-TR | |
---|---|
DigiKey Part Number | 404-1310-2-ND - Tape & Reel (TR) 404-1310-1-ND - Cut Tape (CT) 404-1310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFHR1111C-3BY2A-TR |
Description | LED RED DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.65200 | ¥26.52 |
100 | ¥1.19270 | ¥119.27 |
500 | ¥1.07710 | ¥538.55 |
1,000 | ¥0.88472 | ¥884.72 |
2,000 | ¥0.76932 | ¥1,538.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.76932 | ¥3,077.28 |
8,000 | ¥0.69239 | ¥5,539.12 |
12,000 | ¥0.61546 | ¥7,385.52 |
28,000 | ¥0.57700 | ¥16,156.00 |
100,000 | ¥0.50006 | ¥50,006.00 |