91mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,897 In Stock | 1 : ¥3.40000 Cut Tape (CT) 4,000 : ¥0.78358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | Diffused | 91mcd | Rectangle with Flat Top | 1.20mm x 1.25mm | 1.9V | 20mA | 140° | Surface Mount | 626nm | 635nm | - | - | - | 0805 (2012 Metric) | 2125 | 2.00mm L x 1.25mm W | 0.90mm | ||
14,518 In Stock | 1 : ¥3.40000 Cut Tape (CT) 4,000 : ¥0.76932 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | Diffused | 91mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 1.9V | 20mA | 140° | Surface Mount | 626nm | 635nm | - | - | - | 0603 (1608 Metric) | 1608 | 1.60mm L x 0.80mm W | 0.80mm | ||
8,000 In Stock | 1 : ¥3.66000 Cut Tape (CT) 4,000 : ¥0.92087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | - | White | Diffused | 91mcd | Rectangle with Flat Top | 1.30mm x 1.25mm | 2.15V | 20mA | 140° | Surface Mount | 590nm | - | - | - | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.93mm | |||
7,500 In Stock | 1 : ¥3.66000 Cut Tape (CT) 4,000 : ¥0.92087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | White | Diffused | 91mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.15V | 20mA | 140° | Surface Mount | 626nm | - | - | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.83mm | |||
1,817 In Stock | 1 : ¥6.12000 Cut Tape (CT) 500 : ¥2.61022 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow-Green | - | Colorless | Clear | 91mcd | Round with Flat Top | 2.40mm Dia | 2.05V | 20mA | 120° | Surface Mount, Right Angle | 573nm | - | - | - | - | 2-SMD, Boomerang | - | 4.00mm L x 3.55mm W | 4.08mm | |||
0 In Stock Check Lead Time | 1 : ¥3.32000 Cut Tape (CT) 4,000 : ¥0.76194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | White | Diffused | 91mcd | Rectangle with Flat Top | 1.20mm x 1.25mm | 1.9V | 20mA | 140° | Surface Mount | 590nm | 592nm | - | - | - | 0805 (2012 Metric) | 2125 | 2.00mm L x 1.25mm W | 0.90mm | ||
0 In Stock Check Lead Time | 1 : ¥3.40000 Cut Tape (CT) 4,000 : ¥0.76932 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | Diffused | 91mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 1.9V | 20mA | 140° | Surface Mount | 615nm | 624nm | - | - | - | 0603 (1608 Metric) | 1608 | 1.60mm L x 0.80mm W | 0.80mm | ||
0 In Stock Check Lead Time | 1 : ¥3.32000 Cut Tape (CT) 4,000 : ¥0.85004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | White | Diffused | 91mcd | Rectangle with Flat Top | 1.30mm x 1.25mm | 2.15V | 20mA | 140° | Surface Mount | 626nm | - | - | - | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.93mm |