VFHY1111C-3BX2D-TR | |
---|---|
DigiKey Part Number | 404-1315-2-ND - Tape & Reel (TR) 404-1315-1-ND - Cut Tape (CT) 404-1315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFHY1111C-3BX2D-TR |
Description | LED YELLOW DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.03200 | ¥20.32 |
100 | ¥0.91300 | ¥91.30 |
500 | ¥0.82462 | ¥412.31 |
1,000 | ¥0.67738 | ¥677.38 |
2,000 | ¥0.58901 | ¥1,178.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.58901 | ¥2,356.04 |
8,000 | ¥0.53012 | ¥4,240.96 |
12,000 | ¥0.47122 | ¥5,654.64 |
28,000 | ¥0.44176 | ¥12,369.28 |
100,000 | ¥0.38286 | ¥38,286.00 |