LF21115TMR | |
---|---|
DigiKey Part Number | 18-LF21115TMRTR-ND - Tape & Reel (TR) 18-LF21115TMRCT-ND - Cut Tape (CT) 18-LF21115TMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF21115TMR |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Magnetoresistive SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±2.6mT Trip, ±0.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply (Max) | 200nA (Typ) | |
Current - Output (Max) | 9mA | |
Output Type | Push-Pull | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥6.68200 | ¥66.82 |
25 | ¥5.34560 | ¥133.64 |
100 | ¥4.90180 | ¥490.18 |
500 | ¥4.12172 | ¥2,060.86 |
1,000 | ¥3.67618 | ¥3,676.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.44259 | ¥10,327.77 |
6,000 | ¥3.22744 | ¥19,364.64 |
9,000 | ¥3.06607 | ¥27,594.63 |
15,000 | ¥2.95849 | ¥44,377.35 |