LF11115TMR | |
---|---|
DigiKey Part Number | 18-LF11115TMRTR-ND - Tape & Reel (TR) 18-LF11115TMRCT-ND - Cut Tape (CT) 18-LF11115TMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF11115TMR |
Description | MAGNETIC SWITCH BIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Push-Pull Magnetoresistive SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 2.5mT Trip, -2.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply (Max) | 200nA (Typ) | |
Current - Output (Max) | 9mA | |
Output Type | Push-Pull | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥7.16700 | ¥71.67 |
25 | ¥5.73040 | ¥143.26 |
100 | ¥5.25350 | ¥525.35 |
500 | ¥4.41786 | ¥2,208.93 |
1,000 | ¥3.94030 | ¥3,940.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.44259 | ¥10,327.77 |
6,000 | ¥3.22744 | ¥19,364.64 |
9,000 | ¥3.06607 | ¥27,594.63 |
15,000 | ¥2.95849 | ¥44,377.35 |