AS214-92LF | |
---|---|
DigiKey Part Number | 863-1239-2-ND - Tape & Reel (TR) 863-1239-1-ND - Cut Tape (CT) 863-1239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS214-92LF |
Description | IC RF SWITCH SPDT 3GHZ SC70-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Bluetooth, WLAN SPDT 3 GHz 50Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AS214-92LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Bluetooth, WLAN | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 3GHz | |
Isolation | 25dB | |
Insertion Loss | 0.4dB | |
Test Frequency | 3GHz | |
P1dB | 27dBm | |
IIP3 | 40dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥8.28000 | ¥82.80 |
25 | ¥7.86200 | ¥196.55 |
100 | ¥6.45750 | ¥645.75 |
250 | ¥6.03656 | ¥1,509.14 |
500 | ¥5.33468 | ¥2,667.34 |
1,000 | ¥4.21150 | ¥4,211.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.93076 | ¥11,792.28 |
6,000 | ¥3.73423 | ¥22,405.38 |
15,000 | ¥3.59385 | ¥53,907.75 |