XC6221A312MR-G | |
---|---|
DigiKey Part Number | 893-XC6221A312MR-GTR-ND - Tape & Reel (TR) 893-XC6221A312MR-GCT-ND - Cut Tape (CT) 893-XC6221A312MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221A312MR-G |
Description | IC REG LINEAR 3.1V 200MA SOT25 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221A312MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.02100 | ¥40.21 |
25 | ¥3.75760 | ¥93.94 |
100 | ¥3.00520 | ¥300.52 |
250 | ¥2.79044 | ¥697.61 |
500 | ¥2.36130 | ¥1,180.65 |
1,000 | ¥1.82453 | ¥1,824.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.66357 | ¥4,990.71 |
6,000 | ¥1.55626 | ¥9,337.56 |
15,000 | ¥1.44892 | ¥21,733.80 |
30,000 | ¥1.37380 | ¥41,214.00 |