SMLD12BN1WT86 | |
---|---|
DigiKey Part Number | SMLD12BN1WT86TR-ND - Tape & Reel (TR) SMLD12BN1WT86CT-ND - Cut Tape (CT) SMLD12BN1WT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLD12BN1WT86 |
Description | LED BLUE DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMLD12BN1WT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.29500 | ¥22.95 |
100 | ¥1.84650 | ¥184.65 |
1,000 | ¥1.49128 | ¥1,491.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.99708 | ¥2,991.24 |
6,000 | ¥0.90644 | ¥5,438.64 |
15,000 | ¥0.84602 | ¥12,690.30 |
30,000 | ¥0.81580 | ¥24,474.00 |
75,000 | ¥0.78559 | ¥58,919.25 |