TSP15U100S | |
---|---|
DigiKey Part Number | 1801-TSP15U100STR-ND - Tape & Reel (TR) 1801-TSP15U100SCT-ND - Cut Tape (CT) 1801-TSP15U100SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSP15U100S |
Description | DIODE SCHOTTKY 100V 15A TO277A |
Customer Reference | |
Detailed Description | Diode 100 V 15A Surface Mount TO-277A (SMPC) |
EDA/CAD Models | TSP15U100S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |