DMT6030LFCL-7 | |
---|---|
DigiKey Part Number | 31-DMT6030LFCL-7TR-ND - Tape & Reel (TR) 31-DMT6030LFCL-7CT-ND - Cut Tape (CT) 31-DMT6030LFCL-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6030LFCL-7 |
Description | MOSFET BVDSS: 41V~60V X1-DFN1616 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 6.5A (Ta) 780mW (Ta) Surface Mount U-DFN1616-6 (Type K) |
Datasheet | Datasheet |
EDA/CAD Models | DMT6030LFCL-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 639 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 780mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN1616-6 (Type K) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.11200 | ¥31.12 |
100 | ¥1.86610 | ¥186.61 |
500 | ¥1.72784 | ¥863.92 |
1,000 | ¥1.17491 | ¥1,174.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.08159 | ¥3,244.77 |
6,000 | ¥1.03668 | ¥6,220.08 |
9,000 | ¥0.93301 | ¥8,397.09 |
30,000 | ¥0.91919 | ¥27,575.70 |
75,000 | ¥0.88153 | ¥66,114.75 |