RPG1111C-11-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Stanley Electric Co
In Stock: 1,818
Unit Price: ¥23.47000
Datasheet

RPG1111C-11-TR

DigiKey Part Number
404-1233-2-ND - Tape & Reel (TR)
404-1233-1-ND - Cut Tape (CT)
404-1233-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPG1111C-11-TR
Description
LED GREEN DIFFUSED SMD
Customer Reference
Detailed Description
Green 567nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Clear
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
560nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
-
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.80mm
Base Product Number