NFM41CC223R2A3L | |
---|---|
DigiKey Part Number | 490-11853-2-ND - Tape & Reel (TR) 490-11853-1-ND - Cut Tape (CT) 490-11853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM41CC223R2A3L |
Description | CAP FEEDTHRU 0.022UF 100V 1806 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Feed Through Capacitor 100V 300 mA 300mOhm 1806 (4516 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM41CC223R2A3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.022 µF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 100V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1806 (4516 Metric), 3 PC Pad | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Height (Max) | 0.047" (1.20mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥4.31000 | ¥43.10 |
25 | ¥3.52040 | ¥88.01 |
50 | ¥3.15920 | ¥157.96 |
100 | ¥2.87260 | ¥287.26 |
250 | ¥2.72892 | ¥682.23 |
500 | ¥2.44160 | ¥1,220.80 |
1,000 | ¥2.29801 | ¥2,298.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.15440 | ¥8,617.60 |
8,000 | ¥2.01078 | ¥16,086.24 |
12,000 | ¥1.91024 | ¥22,922.88 |
28,000 | ¥1.86715 | ¥52,280.20 |