ROB-17279 | |
---|---|
DigiKey Part Number | 1568-ROB-17279-ND |
Manufacturer | |
Manufacturer Product Number | ROB-17279 |
Description | JETBOT CHASSIS KIT V2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Wheeled Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Wheeled | |
Utilized IC / Part | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Included MCU/MPU Board(s) | - | |
Contents | Board(s), Chassis, Components, Hardware, Motor(s), Servo(s), Wheel(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.27000 | ¥140.27 |