3244 | |
---|---|
DigiKey Part Number | 1528-1831-ND |
Manufacturer | |
Manufacturer Product Number | 3244 |
Description | MINI 3-LAYER ROUND ROBOT CHASSIS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Robot Components Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Robot Components | |
Utilized IC / Part | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Included MCU/MPU Board(s) | - | |
Contents | Chassis, Hardware, Motor(s), Wheel(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.83000 | ¥204.83 |