114090056 | |
---|---|
DigiKey Part Number | 1597-114090056-ND |
Manufacturer | |
Manufacturer Product Number | 114090056 |
Description | MECANUM WHEEL REMOTE CONTROL TOY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Grove Arduino IDE Wheeled Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Wheeled | |
Utilized IC / Part | - | |
Interconnect System | Grove | |
Suggested Programming Environment | Arduino IDE | |
Included MCU/MPU Board(s) | - | |
Contents | Battery Charger, Wheels |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥277.48000 | ¥277.48 |