OTTOKY OTTO KIT | |
---|---|
DigiKey Part Number | 3887-OTTOKYOTTOKIT-ND |
Manufacturer | |
Manufacturer Product Number | OTTOKY OTTO KIT |
Description | NEW GENERATION OF OTTO ROBOT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | TokyMaker Arduino IDE, Blockly Biped Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TokyLabs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Biped | |
Utilized IC / Part | - | |
Interconnect System | TokyMaker | |
Suggested Programming Environment | Arduino IDE, Blockly | |
Included MCU/MPU Board(s) | - | |
Contents | Arm(s), Battery Holder, Body, Cables, Components, Feet, Hardware, Leg(s), Lid, Screwdriver, Sensor, Servo |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥758.73000 | ¥758.73 |