Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TokyLabs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Steam Kit | |
Interconnect System | TokyMaker | |
Suggested Programming Environment | Arduino IDE, Blockly | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥280.78000 | ¥280.78 |