AKX00028 | |
---|---|
DigiKey Part Number | 1050-AKX00028-ND |
Manufacturer | |
Manufacturer Product Number | AKX00028 |
Description | ARDUINO TINY MACHINE LEARNING KI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | MCU Starter Kit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | MCU | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥492.59000 | ¥492.59 |