Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Kit Type | Starter Kit | |
Main Purpose | IoT Kit | |
Interconnect System | Arduino MKR | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,073.84000 | ¥1,073.84 |