ZULU-M-ARDUINO | |
---|---|
DigiKey Part Number | ZULU-M-ARDUINO-ND |
Manufacturer | |
Manufacturer Product Number | ZULU-M-ARDUINO |
Description | RF TXRX MOD ISM<1GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 868MHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | - | |
Frequency | 868MHz | |
Data Rate | 56kbps | |
Power - Output | 20dBm | |
Sensitivity | - | |
Serial Interfaces | - | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V, 5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥464.62600 | ¥2,323.13 |
10 | ¥433.23000 | ¥4,332.30 |
25 | ¥401.83560 | ¥10,045.89 |
100 | ¥376.72120 | ¥37,672.12 |