IS.MDUINO.57AAR+ | |
---|---|
DigiKey Part Number | 2198-IS.MDUINO.57AAR+-ND |
Manufacturer | |
Manufacturer Product Number | IS.MDUINO.57AAR+ |
Description | M-DUINO PLC ETHERNET 57 I/O |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Industrial Shields | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 32 - Digital (16), Analog/Digital (16) | |
Number of Outputs and Type | 25 - Digital (10), Analog/PWM (8), Relay (7) | |
Expandable | 127 Modules Max | |
Voltage - Supply | 12 ~ 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, RS-232, RS-485, USB | |
Memory Size | 256KB | |
Mounting Type | DIN Rail | |
Features | Starter Kit: Cable, Manual, Power Supply | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,416.72000 | ¥4,416.72 |
10 | ¥4,269.48900 | ¥42,694.89 |