KITXMC1400ARDUINOTOBO1 | |
---|---|
DigiKey Part Number | 448-KITXMC1400ARDUINOTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITXMC1400ARDUINOTOBO1 |
Description | XMC1400 CPU CARD FOR ARDUINO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | XMC1400 XMC1000 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0 | |
Platform | - | |
Utilized IC / Part | XMC1400 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.76000 | ¥225.76 |