K006-V26 | |
---|---|
DigiKey Part Number | 2221-K006-V26-ND |
Manufacturer | |
Manufacturer Product Number | K006-V26 |
Description | STARTER KIT M5GO IOT V2.6 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ESP32 IoT Kit Grove, M5Stack Unit Arduino IDE, Micropython, ESP32 IDF Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | IoT Kit | |
Interconnect System | Grove, M5Stack Unit | |
Suggested Programming Environment | Arduino IDE, Micropython, ESP32 IDF | |
Utilized IC / Part | ESP32 | |
Included MCU/MPU Board(s) | ESP32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥615.74000 | ¥615.74 |