114992076 | |
---|---|
DigiKey Part Number | 1597-114992076-ND |
Manufacturer | |
Manufacturer Product Number | 114992076 |
Description | M.A.R.K. MAKE ROBOT AI SMART KIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Grove Python, Scratch Wheeled Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Wheeled | |
Utilized IC / Part | ESP32 | |
Interconnect System | Grove | |
Suggested Programming Environment | Python, Scratch | |
Included MCU/MPU Board(s) | - | |
Contents | Board(s), Cable(s), Chassis, Components, Hardware, Sensor(s), Servo(s), Wheel(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,860.92000 | ¥1,860.92 |