Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | Wheeled | |
Utilized IC / Part | - | |
Interconnect System | micro:bit | |
Suggested Programming Environment | Python | |
Included MCU/MPU Board(s) | micro:bit | |
Contents | Board(s), Chassis, Components, Hardware, Motor(s), Sensor(s), Wheel(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥424.21000 | ¥424.21 |