Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TokyLabs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Wheeled | |
Utilized IC / Part | - | |
Interconnect System | TokyMaker | |
Suggested Programming Environment | Arduino IDE, Blockly | |
Included MCU/MPU Board(s) | - | |
Contents | Bluetooth Module, Cable(s), Case, Components, Hardware, LED(s), Sensor(s), Servo(s), Wheels |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥527.42000 | ¥527.42 |