CN0344D | |
---|---|
DigiKey Part Number | 4411-CN0344D-ND |
Manufacturer | |
Manufacturer Product Number | CN0344D |
Description | ALUMINUM BIPED ROBOT FOR RASPBER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Raspberry Pi pHAT Robot Components Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunFounder | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | Robot Components | |
Utilized IC / Part | - | |
Interconnect System | Raspberry Pi pHAT | |
Suggested Programming Environment | - | |
Included MCU/MPU Board(s) | - | |
Contents | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥719.88000 | ¥719.88 |