CN0360D | |
---|---|
DigiKey Part Number | 4411-CN0360D-ND |
Manufacturer | |
Manufacturer Product Number | CN0360D |
Description | CASE ALUM TRANSLUCENT - GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Translucent - Gray Hand Held, Cover Included X |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunFounder | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi 4 | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hand Held, Cover Included | |
Material | Metal, Aluminum | |
Color | Translucent - Gray | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥612.02000 | ¥612.02 |