ROB-14391 | |
---|---|
DigiKey Part Number | 1568-1717-ND |
Manufacturer | |
Manufacturer Product Number | ROB-14391 |
Description | PAN/TILT BRACKET KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pan/Tilt Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Pan/Tilt | |
Utilized IC / Part | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Included MCU/MPU Board(s) | - | |
Contents | Bracket(s), Hardware, Servo(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.13000 | ¥68.13 |