2809 | |
---|---|
DigiKey Part Number | 1528-1516-ND |
Manufacturer | |
Manufacturer Product Number | 2809 |
Description | STEMMA QT LIS3DH ACCELEROMETER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LIS3DH Accelerometer Sensor Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | 2809 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic, STEMMA QT | |
Type | Sensor | |
Function | Accelerometer | |
Utilized IC / Part | LIS3DH | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Qwiic, STEMMA QT | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |