2651 | |
---|---|
DigiKey Part Number | 1528-1358-ND |
Manufacturer | |
Manufacturer Product Number | 2651 |
Description | SENSOR BARO/ALT BMP280 I2C/SPI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BMP280 - Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Pressure | |
Sensing Range | - | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 5V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | BMP280 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.68000 | ¥81.68 |