4500 | |
---|---|
DigiKey Part Number | 1528-4500-ND |
Manufacturer | |
Manufacturer Product Number | 4500 |
Description | CLUE NRF52840 EXPRESS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - APDS9960, BMP280, LIS3MDL, LSM6DS33, nRF52840 Transceiver; Bluetooth® 5.x 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | APDS9960, BMP280, LIS3MDL, LSM6DS33, nRF52840 | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥369.03000 | ¥369.03 |